RF Mosfet 28 V 100 mA 1GHz 18dB 250W LBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3L05250CB4

DigiKey Part Number
497-RF3L05250CB4TR-ND - Tape & Reel (TR)
497-RF3L05250CB4CT-ND - Cut Tape (CT)
497-RF3L05250CB4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF3L05250CB4
Description
RF MOSFET LDMOS 28V LBB
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 1GHz 18dB 250W LBB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Frequency
1GHz
Gain
18dB
Voltage - Test
28 V
Current Rating (Amps)
1µA
Noise Figure
-
Current - Test
100 mA
Power - Output
250W
Voltage - Rated
90 V
Mounting Type
Chassis Mount
Package / Case
LBB
Supplier Device Package
LBB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1165,79000 €165,79 €
Unit Price without VAT:165,79000 €
Unit Price with VAT:200,60590 €