Programmable Peripherals IC 52-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD853F2-90MI

DigiKey Part Number
497-2024-ND
Manufacturer
Manufacturer Product Number
PSD853F2-90MI
Description
IC PROG PERIPH IC 52-PQFP
Customer Reference
Detailed Description
Programmable Peripherals IC 52-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Programmable Peripherals IC
Applications
8-Bit MCU Peripherals
Mounting Type
Surface Mount
Package / Case
52-QFP
Supplier Device Package
52-PQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.