Programmable Peripherals IC 52-PLCC (19.1x19.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSD834F2-90JI

DigiKey Part Number
497-2007-5-ND
Manufacturer
Manufacturer Product Number
PSD834F2-90JI
Description
IC PROG PERIPH IC 52-PLCC
Customer Reference
Detailed Description
Programmable Peripherals IC 52-PLCC (19.1x19.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Programmable Peripherals IC
Applications
8-Bit MCU Peripherals
Mounting Type
Surface Mount
Package / Case
52-LCC (J-Lead)
Supplier Device Package
52-PLCC (19.1x19.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.