P0111DN 5AA4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9.181
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.870
Unit Price: 0,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23022 €
Datasheet
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0111DN 5AA4

DigiKey Part Number
P0111DN5AA4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0111DN 5AA4
Description
SCR 400V 800MA SOT-223
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
25 µA
Voltage - On State (Vtm) (Max)
1.95 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes