
OA2NP22Q | |
|---|---|
DigiKey Part Number | 497-14617-2-ND - Tape & Reel (TR) 497-14617-1-ND - Cut Tape (CT) 497-14617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA2NP22Q |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OA2NP22Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 650nA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,36360 € | 34,09 € |
| 100 | 1,22070 € | 122,07 € |
| 250 | 1,15248 € | 288,12 € |
| 500 | 1,11136 € | 555,68 € |
| 1.000 | 1,07752 € | 1.077,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03573 € | 3.107,19 € |
| 6.000 | 1,01528 € | 6.091,68 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

