STD1HNC60T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 19.999
Unit Price: 0,97000 €
Datasheet

Similar


onsemi
In Stock: 136
Unit Price: 1,13000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.716
Unit Price: 1,95000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,55527 €
Datasheet

Similar


Vishay Siliconix
In Stock: 5.457
Unit Price: 1,95000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.979
Unit Price: 2,18000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,18000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.510
Unit Price: 1,43000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,63256 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.456
Unit Price: 1,14000 €
Datasheet
N-Channel 600 V 2A (Tc) 50W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD1HNC60T4

DigiKey Part Number
497-2485-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD1HNC60T4
Description
MOSFET N-CH 600V 2A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
228 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes