MC33078N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 537
Unit Price: 5,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: 13,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 12,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 64
Unit Price: 8,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 60
Unit Price: 14,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: 8,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 8,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 9,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 74
Unit Price: 5,71000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 87
Unit Price: 42,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 109
Unit Price: 12,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.075
Unit Price: 4,51807 €
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: 3,76000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33078N

DigiKey Part Number
497-1953-5-ND
Manufacturer
Manufacturer Product Number
MC33078N
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
MC33078N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
150 µV
Current - Supply
4mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes