
M95512-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-14459-2-ND - Tape & Reel (TR) 497-14459-1-ND - Cut Tape (CT) 497-14459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DWDW4TP/K |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DWDW4TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 145°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,97800 € | 19,78 € |
| 25 | 1,92080 € | 48,02 € |
| 50 | 1,87740 € | 93,87 € |
| 100 | 1,83420 € | 183,42 € |
| 250 | 1,77696 € | 444,24 € |
| 500 | 1,73388 € | 866,94 € |
| 1.000 | 1,69117 € | 1.691,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,60731 € | 6.429,24 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

