M95512-DRMB6TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.396
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.632
Unit Price: 0,98000 €
Datasheet
EEPROM Memory IC 512Kbit SPI 20 MHz 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-DRMB6TG

DigiKey Part Number
M95512-DRMB6TG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95512-DRMB6TG
Description
IC EEPROM 512KBIT SPI 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes