
M95080-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8683-2-ND - Tape & Reel (TR) 497-8683-1-ND - Cut Tape (CT) 497-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-WMN6TP |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95080-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,23080 € | 5,77 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,22180 € | 22,18 € |
| 250 | 0,21544 € | 53,86 € |
| 500 | 0,21064 € | 105,32 € |
| 1.000 | 0,20581 € | 205,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19943 € | 498,57 € |
| 5.000 | 0,19462 € | 973,10 € |
| 7.500 | 0,19182 € | 1.438,65 € |
| 12.500 | 0,18832 € | 2.354,00 € |
| 17.500 | 0,18602 € | 3.255,35 € |
| 25.000 | 0,18361 € | 4.590,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

