M93S56-WMN6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.753
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30104 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30104 €
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.747
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35339 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,30104 €
Datasheet
EEPROM Memory IC 2Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93S56-WMN6

DigiKey Part Number
497-1942-5-ND
Manufacturer
Manufacturer Product Number
M93S56-WMN6
Description
IC EEPROM 2KBIT SPI 2MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 16
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types