M74HC27B1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 804
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.425
Unit Price: 0,61000 €
Datasheet
NOR Gate IC 3 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC27B1R

DigiKey Part Number
M74HC27B1R-ND
Manufacturer
Manufacturer Product Number
M74HC27B1R
Description
IC GATE NOR 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC27B1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes