M74HC147RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.040
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.078
Unit Price: 0,88000 €
Datasheet
Priority Encoder 1 x 10:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC147RM13TR

DigiKey Part Number
M74HC147RM13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC147RM13TR
Description
IC PRIORITY ENCODER 1X10:4 16-SO
Customer Reference
Detailed Description
Priority Encoder 1 x 10:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Priority Encoder
Circuit
1 x 10:4
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes