M48T512Y-70PM1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 316
Unit Price: 66,56000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 66
Unit Price: 69,91000 €
Datasheet
Image for M48T512Y-70PM1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T512Y-70PM1

DigiKey Part Number
497-2856-5-ND
Manufacturer
Manufacturer Product Number
M48T512Y-70PM1
Description
IC RTC CLOCK/CALENDAR PAR 32DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 32-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
M48T512Y-70PM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
4mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600", 15.24mm)
Supplier Device Package
32-PMDIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes