Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width)
2 SO

M41ST87WMX6TR

DigiKey Part Number
497-6457-2-ND - Tape & Reel (TR)
497-6457-1-ND - Cut Tape (CT)
497-6457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41ST87WMX6TR
Description
IC RTC CLOCK/CALENDAR I2C 28SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41ST87WMX6TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer
Memory Size
128B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 3.6V
Voltage - Supply, Battery
2.5V ~ 3.6V
Current - Timekeeping (Max)
0.5mA @ 2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,17000 €8,17 €
106,36300 €63,63 €
255,91120 €147,78 €
1005,41490 €541,49 €
2505,17820 €1.294,55 €
5005,03554 €2.517,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,91816 €4.918,16 €
Manufacturers Standard Package
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,88570 €