


M24M02-DRCS6TP/K | |
|---|---|
DigiKey Part Number | 497-14005-2-ND - Tape & Reel (TR) 497-14005-1-ND - Cut Tape (CT) 497-14005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02-DRCS6TP/K |
Description | IC EEPROM 2MBIT I2C 1MHZ 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-WLCSP (3.56x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | M24M02-DRCS6TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (3.56x2.01) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 3,10360 € | 77,59 € |
| 50 | 3,03240 € | 151,62 € |
| 100 | 2,96120 € | 296,12 € |
| 250 | 2,86716 € | 716,79 € |
| 500 | 2,79670 € | 1.398,35 € |
| 1.000 | 2,72702 € | 2.727,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,63643 € | 6.591,07 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,15030 € |










