M24C64X-FCU6T/TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1.149
Unit Price: 0,17000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 650 ns 4-WLCSP (0.71x0.73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64X-FCU6T/TF

DigiKey Part Number
497-M24C64X-FCU6T/TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C64X-FCU6T/TF
Description
IC EEPROM 64KBIT I2C 1MHZ 4WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 650 ns 4-WLCSP (0.71x0.73)
Datasheet
 Datasheet
EDA/CAD Models
M24C64X-FCU6T/TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
650 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.71x0.73)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.