
TSB624IYPT | |
|---|---|
DigiKey Part Number | 497-TSB624IYPTTR-ND - Tape & Reel (TR) 497-TSB624IYPTCT-ND - Cut Tape (CT) 497-TSB624IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB624IYPT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSB624IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,99640 € | 24,91 € |
| 100 | 0,88680 € | 88,68 € |
| 250 | 0,83476 € | 208,69 € |
| 500 | 0,80334 € | 401,67 € |
| 1.000 | 0,77747 € | 777,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75017 € | 1.875,42 € |
| 5.000 | 0,73371 € | 3.668,55 € |
| 7.500 | 0,72547 € | 5.441,02 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

