M24512-RDW6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.644
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.806
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.464
Unit Price: 1,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 750
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.090
Unit Price: 1,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.916
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.516
Unit Price: 0,78000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.737
Unit Price: 1,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.822
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.842
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 76.640
Unit Price: 0,70000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 11.878
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 33
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-RDW6P

DigiKey Part Number
M24512-RDW6P-ND
Manufacturer
Manufacturer Product Number
M24512-RDW6P
Description
IC EEPROM 512KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types