M24128-BWMN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 70
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.233
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.450
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.052
Unit Price: 0,97000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.858
Unit Price: 0,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.221
Unit Price: 0,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 400
Unit Price: 0,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 186
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 450
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 840
Unit Price: 0,70000 €
Datasheet

Similar


Microchip Technology
In Stock: 231
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.464
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,72290 €
Datasheet

Similar


Microchip Technology
In Stock: 6.674
Unit Price: 0,77000 €
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-BWMN6P

DigiKey Part Number
497-8577-5-ND
Manufacturer
Manufacturer Product Number
M24128-BWMN6P
Description
IC EEPROM 128KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24128-BWMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types