
LSM303D | |
|---|---|
DigiKey Part Number | LSM303D-ND |
Manufacturer | |
Manufacturer Product Number | LSM303D |
Description | IMU ACCEL/MAG I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |











