Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS404IN

DigiKey Part Number
497-7337-5-ND
Manufacturer
Manufacturer Product Number
LS404IN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
LS404IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
3 mV
Current - Supply
1.3mA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.