LS404IDT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 807
Unit Price: 1,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.098
Unit Price: 0,62000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS404IDT

DigiKey Part Number
497-7826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS404IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
3 mV
Current - Supply
1.3mA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
60 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types