- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBH24LQTR

DigiKey Part Number
497-10615-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNBH24LQTR
Description
IC REG CONV SAT TV 2OUT 32QFN
Customer Reference
Detailed Description
- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LNBH24LQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input
8V ~ 15V
Number of Outputs
2
Voltage - Output
13.3V, 18.2V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.360
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,86718 €5.601,54 €
Manufacturers Standard Package
Unit Price without VAT:1,86718 €
Unit Price with VAT:2,25929 €