
LMV822IQ2T | |
|---|---|
DigiKey Part Number | 497-12388-2-ND - Tape & Reel (TR) 497-12388-1-ND - Cut Tape (CT) 497-12388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LMV822IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46800 € | 11,70 € |
| 100 | 0,41090 € | 41,09 € |
| 250 | 0,38368 € | 95,92 € |
| 500 | 0,36730 € | 183,65 € |
| 1.000 | 0,35380 € | 353,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33713 € | 1.011,39 € |
| 6.000 | 0,32897 € | 1.973,82 € |
| 9.000 | 0,32488 € | 2.923,92 € |
| 15.000 | 0,32035 € | 4.805,25 € |
| 21.000 | 0,31771 € | 6.671,91 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

