LS204IYDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: 0,46000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.748
Unit Price: 0,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.966
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.346
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.433
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.696
Unit Price: 1,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.787
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 11.412
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 8.455
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 3.364
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 1.543
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 4.528
Unit Price: 0,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 171
Unit Price: 3,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 395
Unit Price: 1,09000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS204IYDT

DigiKey Part Number
497-10223-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS204IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
700µA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes