
LMV321RIYLT | |
|---|---|
DigiKey Part Number | 497-10815-2-ND - Tape & Reel (TR) 497-10815-1-ND - Cut Tape (CT) 497-10815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321RIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321RIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 16 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 162µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30800 € | 7,70 € |
| 100 | 0,26840 € | 26,84 € |
| 250 | 0,24952 € | 62,38 € |
| 500 | 0,23812 € | 119,06 € |
| 1.000 | 0,22870 € | 228,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21709 € | 651,27 € |
| 6.000 | 0,21141 € | 1.268,46 € |
| 9.000 | 0,20856 € | 1.877,04 € |
| 15.000 | 0,20541 € | 3.081,15 € |
| 21.000 | 0,20356 € | 4.274,76 € |
| 30.000 | 0,20179 € | 6.053,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

