TS486-1IST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 30
Unit Price: 5,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 653
Unit Price: 4,41000 €
Datasheet
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS486-1IST

DigiKey Part Number
497-4450-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS486-1IST
Description
IC AMP AB STEREO 108MW 8MINISO
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
108mW x 2 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Depop, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MiniSO
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes