
LM317MS-TR | |
|---|---|
DigiKey Part Number | 497-LM317MS-TR-ND - Tape & Reel (TR) 497-LM317MS-TRCT-ND - Cut Tape (CT) 497-LM317MS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MS-TR |
Description | IC REG LIN POS ADJ 500MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35360 € | 8,84 € |
| 100 | 0,30870 € | 30,87 € |
| 250 | 0,28736 € | 71,84 € |
| 500 | 0,27452 € | 137,26 € |
| 1.000 | 0,26393 € | 263,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25276 € | 631,90 € |
| 5.000 | 0,24602 € | 1.230,10 € |
| 7.500 | 0,24264 € | 1.819,80 € |
| 12.500 | 0,23891 € | 2.986,38 € |
| 17.500 | 0,23672 € | 4.142,60 € |
| 25.000 | 0,23462 € | 5.865,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |


