
LM2904Q2T | |
|---|---|
DigiKey Part Number | 497-12965-2-ND - Tape & Reel (TR) 497-12965-1-ND - Cut Tape (CT) 497-12965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904Q2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM2904Q2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30200 € | 7,55 € |
| 100 | 0,26290 € | 26,29 € |
| 250 | 0,24432 € | 61,08 € |
| 500 | 0,23310 € | 116,55 € |
| 1.000 | 0,22387 € | 223,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21246 € | 637,38 € |
| 6.000 | 0,20688 € | 1.241,28 € |
| 9.000 | 0,20408 € | 1.836,72 € |
| 15.000 | 0,20099 € | 3.014,85 € |
| 21.000 | 0,19918 € | 4.182,78 € |
| 30.000 | 0,19743 € | 5.922,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |



