


STM32L422TBY6TR | |
|---|---|
DigiKey Part Number | 497-STM32L422TBY6TR-ND - Tape & Reel (TR) 497-STM32L422TBY6TRCT-ND - Cut Tape (CT) 497-STM32L422TBY6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L422TBY6TR |
Description | IC MCU 32BIT 128KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 36-WLCSP (2.58x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L422TBY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP (2.58x3.07) | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39400 € | 23,94 € |
| 25 | 2,19880 € | 54,97 € |
| 100 | 1,98390 € | 198,39 € |
| 250 | 1,88136 € | 470,34 € |
| 500 | 1,81958 € | 909,79 € |
| 1.000 | 1,76873 € | 1.768,73 € |
| 2.500 | 1,71507 € | 4.287,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,64751 € | 8.237,55 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |




