
LM2901DT | |
|---|---|
DigiKey Part Number | 497-1555-2-ND - Tape & Reel (TR) 497-1555-1-ND - Cut Tape (CT) 497-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,13920 € | 13,92 € |
| 250 | 0,12836 € | 32,09 € |
| 500 | 0,12184 € | 60,92 € |
| 1.000 | 0,11648 € | 116,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11082 € | 277,05 € |
| 5.000 | 0,10741 € | 537,05 € |
| 7.500 | 0,10570 € | 792,75 € |
| 12.500 | 0,10381 € | 1.297,62 € |
| 17.500 | 0,10270 € | 1.797,25 € |
| 25.000 | 0,10164 € | 2.541,00 € |
| 62.500 | 0,09935 € | 6.209,38 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |










