
LM224PT | |
|---|---|
DigiKey Part Number | 497-1548-2-ND - Tape & Reel (TR) 497-1548-1-ND - Cut Tape (CT) 497-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224PT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM224PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18520 € | 4,63 € |
| 100 | 0,15990 € | 15,99 € |
| 250 | 0,14772 € | 36,93 € |
| 500 | 0,14036 € | 70,18 € |
| 1.000 | 0,13433 € | 134,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12795 € | 319,88 € |
| 5.000 | 0,12411 € | 620,55 € |
| 7.500 | 0,12219 € | 916,42 € |
| 12.500 | 0,12005 € | 1.500,62 € |
| 17.500 | 0,11881 € | 2.079,18 € |
| 25.000 | 0,11761 € | 2.940,25 € |
| 62.500 | 0,11503 € | 7.189,38 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |




