RF Mosfet 28 V 300 mA 960MHz 17.2dB 60W PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LET9060STR

DigiKey Part Number
497-12419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LET9060STR
Description
RF MOSFET LDMOS 28V POWERSO-10RF
Customer Reference
Detailed Description
RF Mosfet 28 V 300 mA 960MHz 17.2dB 60W PowerSO-10RF (Straight Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
960MHz
Gain
17.2dB
Voltage - Test
28 V
Current Rating (Amps)
12A
Noise Figure
-
Current - Test
300 mA
Power - Output
60W
Voltage - Rated
80 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types