


LE33CD-TR | |
|---|---|
DigiKey Part Number | 497-8342-2-ND - Tape & Reel (TR) 497-8342-1-ND - Cut Tape (CT) 497-8342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE33CD-TR |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE33CD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 80dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,57560 € | 14,39 € |
| 100 | 0,50740 € | 50,74 € |
| 250 | 0,47484 € | 118,71 € |
| 500 | 0,45526 € | 227,63 € |
| 1.000 | 0,43911 € | 439,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42207 € | 1.055,17 € |
| 5.000 | 0,41180 € | 2.059,00 € |
| 7.500 | 0,40666 € | 3.049,95 € |
| 12.500 | 0,40096 € | 5.012,00 € |
| 17.500 | 0,39763 € | 6.958,52 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

