
LDP01-39AY | |
|---|---|
DigiKey Part Number | 497-15297-2-ND - Tape & Reel (TR) 497-15297-1-ND - Cut Tape (CT) 497-15297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP01-39AY |
Description | TVS DIODE 33VWM 51.5VC D2PAK |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 51.5V Clamp 85A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-39AY cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 51.5V | |
Current - Peak Pulse (10/1000µs) | 85A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,56600 € | 15,66 € |
| 100 | 1,48020 € | 148,02 € |
| 500 | 1,38816 € | 694,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13412 € | 1.134,12 € |
| cms-vat-exclude-title: | 2,23000 € |
|---|---|
| cms-vat-include-title: | 2,69830 € |

