


LDL212PU15R | |
|---|---|
DigiKey Part Number | 497-LDL212PU15RTR-ND - Tape & Reel (TR) 497-LDL212PU15RCT-ND - Cut Tape (CT) 497-LDL212PU15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL212PU15R |
Description | IC REG LINEAR 1.5V 1.2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDL212PU15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 380 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 87dB ~ 50dB (120Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20180 € | 20,18 € |
| 250 | 0,18696 € | 46,74 € |
| 500 | 0,17802 € | 89,01 € |
| 1.000 | 0,17065 € | 170,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16155 € | 484,65 € |
| 6.000 | 0,15709 € | 942,54 € |
| 9.000 | 0,15486 € | 1.393,74 € |
| 15.000 | 0,15239 € | 2.285,85 € |
| 21.000 | 0,15094 € | 3.169,74 € |
| 30.000 | 0,14955 € | 4.486,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

