


LDL1117S15R | |
|---|---|
DigiKey Part Number | 497-17235-2-ND - Tape & Reel (TR) 497-17235-1-ND - Cut Tape (CT) 497-17235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL1117S15R |
Description | IC REG LINEAR 1.5V 1.2A SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDL1117S15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 87dB ~ 65dB (120Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17790 € | 17,79 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15654 € | 78,27 € |
| 1.000 | 0,14993 € | 149,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14294 € | 357,35 € |
| 5.000 | 0,13874 € | 693,70 € |
| 7.500 | 0,13663 € | 1.024,72 € |
| 12.500 | 0,13429 € | 1.678,62 € |
| 17.500 | 0,13293 € | 2.326,28 € |
| 25.000 | 0,13161 € | 3.290,25 € |
| 62.500 | 0,12878 € | 8.048,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


