


ST1L08SPU12R | |
|---|---|
DigiKey Part Number | 497-15439-2-ND - Tape & Reel (TR) 497-15439-1-ND - Cut Tape (CT) 497-15439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1L08SPU12R |
Description | IC REG LINEAR 1.2V 800MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST1L08SPU12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 800mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 70dB ~ 30dB (100Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36200 € | 905,00 € |
| 5.000 | 0,35295 € | 1.764,75 € |
| 7.500 | 0,34842 € | 2.613,15 € |
| 12.500 | 0,34340 € | 4.292,50 € |
| 17.500 | 0,34046 € | 5.958,05 € |
| 25.000 | 0,33764 € | 8.441,00 € |
| Unit Price without VAT: | 0,36200 € |
|---|---|
| Unit Price with VAT: | 0,43802 € |


