LD3985J25R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7.104
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 890
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: 0,31202 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-FlipChip (1.59x1.24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-FlipChip (1.59x1.24)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985J25R

DigiKey Part Number
LD3985J25R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD3985J25R
Description
IC REG LIN 2.5V 150MA 5-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-FlipChip (1.59x1.24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-WFBGA, FCBGA
Supplier Device Package
5-FlipChip (1.59x1.24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes