
LD39130SJ29R | |
|---|---|
DigiKey Part Number | 497-14208-2-ND - Tape & Reel (TR) 497-14208-1-ND - Cut Tape (CT) 497-14208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39130SJ29R |
Description | IC REG LIN 2.9V 300MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-FlipChip (.69x.69) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SJ29R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (.69x.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42560 € | 10,64 € |
| 100 | 0,37280 € | 37,28 € |
| 250 | 0,34780 € | 86,95 € |
| 500 | 0,33270 € | 166,35 € |
| 1.000 | 0,32026 € | 320,26 € |
| 2.500 | 0,30714 € | 767,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25703 € | 1.285,15 € |
| 10.000 | 0,25128 € | 2.512,80 € |
| 15.000 | 0,24841 € | 3.726,15 € |
| 25.000 | 0,24522 € | 6.130,50 € |
| 35.000 | 0,24335 € | 8.517,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

