LD39115J30R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.813
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.239
Unit Price: 1,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.861
Unit Price: 0,62000 €
Datasheet
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD39115J30R

DigiKey Part Number
497-LD39115J30RTR-ND - Tape & Reel (TR)
497-LD39115J30RCT-ND - Cut Tape (CT)
497-LD39115J30RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39115J30R
Description
IC REG LIN 3V 150MA 4-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
LD39115J30R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.11V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
70 µA
PSRR
74dB ~ 67dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, FCBGA
Supplier Device Package
4-FlipChip (0.79x0.79)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes