
LD39030DTPU12R | |
|---|---|
DigiKey Part Number | 497-LD39030DTPU12RTR-ND - Tape & Reel (TR) 497-LD39030DTPU12RCT-ND - Cut Tape (CT) 497-LD39030DTPU12RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39030DTPU12R |
Description | 300 MA VERY LOW QUIESCENT CURREN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Series | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.33 V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13840 € | 13,84 € |
| 250 | 0,12760 € | 31,90 € |
| 500 | 0,12110 € | 60,55 € |
| 1.000 | 0,11576 € | 115,76 € |
| 2.500 | 0,11066 € | 276,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10390 € | 1.039,00 € |
| 20.000 | 0,10160 € | 2.032,00 € |
| 30.000 | 0,10044 € | 3.013,20 € |
| 50.000 | 0,09916 € | 4.958,00 € |
| 70.000 | 0,09842 € | 6.889,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

