


LD39030DTPU105R | |
|---|---|
DigiKey Part Number | 497-16668-2-ND - Tape & Reel (TR) 497-16668-1-ND - Cut Tape (CT) 497-16668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39030DTPU105R |
Description | IC REG LINEAR 1.05V 300MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39030DTPU105R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13610 € | 13,61 € |
| 250 | 0,12544 € | 31,36 € |
| 500 | 0,11906 € | 59,53 € |
| 1.000 | 0,11380 € | 113,80 € |
| 2.500 | 0,10825 € | 270,62 € |
| 5.000 | 0,10490 € | 524,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10215 € | 1.021,50 € |
| 20.000 | 0,09988 € | 1.997,60 € |
| 30.000 | 0,09874 € | 2.962,20 € |
| 50.000 | 0,09749 € | 4.874,50 € |
| 70.000 | 0,09675 € | 6.772,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

