Similar



LD39030ADTPU28R | |
|---|---|
DigiKey Part Number | 497-16890-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39030ADTPU28R |
Description | IC REG LINEAR 2.8V 300MA 4-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39030ADTPU28R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10215 € | 1.021,50 € |
| 20.000 | 0,09988 € | 1.997,60 € |
| 30.000 | 0,09874 € | 2.962,20 € |
| 50.000 | 0,09749 € | 4.874,50 € |
| 70.000 | 0,09675 € | 6.772,50 € |
| Unit Price without VAT: | 0,10215 € |
|---|---|
| Unit Price with VAT: | 0,12360 € |


