


LD39020ADTPU33R | |
|---|---|
DigiKey Part Number | 497-15496-2-ND - Tape & Reel (TR) 497-15496-1-ND - Cut Tape (CT) 497-15496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU33R |
Description | IC REG LINEAR 3.3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16120 € | 4,03 € |
| 100 | 0,13850 € | 13,85 € |
| 250 | 0,12772 € | 31,93 € |
| 500 | 0,12122 € | 60,61 € |
| 1.000 | 0,11590 € | 115,90 € |
| 2.500 | 0,11026 € | 275,65 € |
| 5.000 | 0,10686 € | 534,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10407 € | 1.040,70 € |
| 20.000 | 0,10176 € | 2.035,20 € |
| 30.000 | 0,10061 € | 3.018,30 € |
| 50.000 | 0,09933 € | 4.966,50 € |
| 70.000 | 0,09859 € | 6.901,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |












