LD2985AM15R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 667
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 537
Unit Price: 3,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 431
Unit Price: 3,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 1,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.670
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 133
Unit Price: 3,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 675
Unit Price: 4,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,32320 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: 2,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.524
Unit Price: 0,54000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.680
Unit Price: 0,38000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2985AM15R

DigiKey Part Number
497-3491-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD2985AM15R
Description
IC REG LINEAR 1.5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
4 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes