Linear Voltage Regulator IC Positive Fixed 1 Output 3A P2PAK-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A P2PAK-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29300P2M50

DigiKey Part Number
LD29300P2M50-ND
Manufacturer
Manufacturer Product Number
LD29300P2M50
Description
IC REG LINEAR 5V 3A P2PAK-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A P2PAK-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 3A
Current - Output
Current - Quiescent (Iq)
50 mA
Current - Supply (Max)
100 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
P2PAK-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types