


LD29150V25 | |
|---|---|
DigiKey Part Number | 497-3470-5-ND |
Manufacturer | |
Manufacturer Product Number | LD29150V25 |
Description | IC REG LINEAR 2.5V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD29150V25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |

