LD29150PT25R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 59.301
Unit Price: 1,28000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29150PT25R

DigiKey Part Number
497-1497-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD29150PT25R
Description
IC REG LINEAR 2.5V 1.5A PPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 1.5A
Current - Output
Current - Quiescent (Iq)
180 µA
Current - Supply (Max)
80 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
PPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes